
* Images are for reference only
TEC 2-2411
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEC 2-2411
- JLCPCB Part #
- C5959566
- Package
- SIP,21.8x9.1mm
- Description
- -40℃~+95℃ 1 1.6kV 100kHz 10mA 11.2mm 1680uF 21.8mm 2W 36V 400mA 5V 75mVp-p 83% 9.1mm Plastic encapsulated type Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2261
10+
$14.5793
30+
$13.4583
100+
$12.4809
Related Products
Welcome back, may I help you?